Dold PCB Mount Latching Power Relay, 12V dc Coil, 16A Switching Current, SPDT

RS Stock No.: 500-3616Brand: DoldManufacturers Part No.: 0044412
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Dold

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

28mm

Coil Resistance

150Ω

Coil Power

1W

Depth

10.8mm

Height

25mm

Life

100000 (AC Mechanical) cycles, 10000000 (DC Mechanical) cycles, 50000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+50°C

Isolation Coil To Contact

4kV

Maximum Switching Power DC

300 W

Maximum Switching Power AC

4 kVA

Country of Origin

Germany

Product details

Dold OB 5693 Series PCB Relays

PCB relay, flat installation
Bistable, purely mechanical storage of contact switch states
Same pulse (energy and direction of current) for both switch settings
Secure isolation
AC and DC versions
Secure switching
Applications: in remote switches or switching sockets

Standards


  IEC/EN 61140, IEC/EN 60335, IEC/EN 60669-1, IEC/EN 60669-2-2

Stock information temporarily unavailable.

P.O.A.

Dold PCB Mount Latching Power Relay, 12V dc Coil, 16A Switching Current, SPDT

P.O.A.

Dold PCB Mount Latching Power Relay, 12V dc Coil, 16A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dold

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

28mm

Coil Resistance

150Ω

Coil Power

1W

Depth

10.8mm

Height

25mm

Life

100000 (AC Mechanical) cycles, 10000000 (DC Mechanical) cycles, 50000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+50°C

Isolation Coil To Contact

4kV

Maximum Switching Power DC

300 W

Maximum Switching Power AC

4 kVA

Country of Origin

Germany

Product details

Dold OB 5693 Series PCB Relays

PCB relay, flat installation
Bistable, purely mechanical storage of contact switch states
Same pulse (energy and direction of current) for both switch settings
Secure isolation
AC and DC versions
Secure switching
Applications: in remote switches or switching sockets

Standards


  IEC/EN 61140, IEC/EN 60335, IEC/EN 60669-1, IEC/EN 60669-2-2