Dold Current Monitoring Relay, 1 Phase, SPDT, DIN Rail

RS Stock No.: 358-7639Brand: DoldManufacturers Part No.: IK 9270.11 AC 220-240V 0.1-15A Tv = 0.1-20S
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

Dold

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Minimum Current Sensed

0.1A

Maximum Current Sensed

15A

Current Sensitivity

Overcurrent

Time Delay

0.1 → 20s

Series

IK 9270

Height

90mm

Current Range

0.1 → 1 A, 0.5 → 5 A, 1 → 10 A, 1.5 → 15A

Operating Temperature Range

+60°C

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+60°C

Length

61mm

Dimensions

61 x 17.5 x 90mm

Country of Origin

Germany

Product details

IK9270 one-phase overcurrent relay

Use: overcurrent monitoring in DC and AC current networks
Four measurement ranges that can be set via a rotary switch
Adjustable response value, fixed hysteresis
Adjustable switching delay
Rest current principle
LED display for associated auxiliary voltage and activated output relay
230 VAC auxiliary voltage
Auxiliary and measurement ranges, galvanically isolated
Conforms with IEC 255, VDE 0435 part 303

You may be interested in

P.O.A.

Dold Current Monitoring Relay, 1 Phase, SPDT, DIN Rail

P.O.A.

Dold Current Monitoring Relay, 1 Phase, SPDT, DIN Rail

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Dold

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Minimum Current Sensed

0.1A

Maximum Current Sensed

15A

Current Sensitivity

Overcurrent

Time Delay

0.1 → 20s

Series

IK 9270

Height

90mm

Current Range

0.1 → 1 A, 0.5 → 5 A, 1 → 10 A, 1.5 → 15A

Operating Temperature Range

+60°C

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+60°C

Length

61mm

Dimensions

61 x 17.5 x 90mm

Country of Origin

Germany

Product details

IK9270 one-phase overcurrent relay

Use: overcurrent monitoring in DC and AC current networks
Four measurement ranges that can be set via a rotary switch
Adjustable response value, fixed hysteresis
Adjustable switching delay
Rest current principle
LED display for associated auxiliary voltage and activated output relay
230 VAC auxiliary voltage
Auxiliary and measurement ranges, galvanically isolated
Conforms with IEC 255, VDE 0435 part 303

You may be interested in