Technical documents
Specifications
Brand
DoldNumber of Poles
2
Contact Voltage Rating
24 V dc, 230 V ac
Contact Current Rating
8 A
Normal State Configuration
2NO
Length
90mm
Width
17.5mm
Depth
58mm
Minimum Operating Temperature
-20°C
Pole and Throw Configuration
DP
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product details
IK 3070 - coupler relay
Coupler relay for small and large loads, as link between control and
power levels
For electrical isolation in accordance with EN 61810
Secure isolation in accordance with VDE 0106 part 101
2 NO contacts or 2 changeover contacts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DoldNumber of Poles
2
Contact Voltage Rating
24 V dc, 230 V ac
Contact Current Rating
8 A
Normal State Configuration
2NO
Length
90mm
Width
17.5mm
Depth
58mm
Minimum Operating Temperature
-20°C
Pole and Throw Configuration
DP
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product details
IK 3070 - coupler relay
Coupler relay for small and large loads, as link between control and
power levels
For electrical isolation in accordance with EN 61810
Secure isolation in accordance with VDE 0106 part 101
2 NO contacts or 2 changeover contacts