Technical documents
Specifications
Brand
DoldCoil Voltage
24 V dc
Number of Poles
2
Contact Voltage Rating
24 V dc
Contact Current Rating
16 A
Series
IK8701
Normal State Configuration
3NO + 2NC
Length
58mm
Width
89mm
Depth
17.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+45°C
Country of Origin
Germany
Product details
IK 8701 - coupler relay
High thermal current Ith = 16 A
Contact assignment 1 NO, 1 or 2 CO
Switch for manual operation of the contact
Switch position indication
17.5 mm overall width
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DoldCoil Voltage
24 V dc
Number of Poles
2
Contact Voltage Rating
24 V dc
Contact Current Rating
16 A
Series
IK8701
Normal State Configuration
3NO + 2NC
Length
58mm
Width
89mm
Depth
17.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+45°C
Country of Origin
Germany
Product details
IK 8701 - coupler relay
High thermal current Ith = 16 A
Contact assignment 1 NO, 1 or 2 CO
Switch for manual operation of the contact
Switch position indication
17.5 mm overall width