Dold DIN Rail Latching Power Relay, 24V dc Coil, 16A Switching Current, SPDT

RS Stock No.: 240-9257Brand: DoldManufacturers Part No.: IK8800.11 DC24V
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Dold

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

16A

Latching

Yes

Maximum Switching Voltage AC

230V ac

Maximum Switching Voltage (AC)

230V ac

Length

89mm

Height

17.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+45°C

Depth

58mm

Dimensions

89 x 58 x 17.5mm

Country of Origin

Germany

Product details

IK8800 - remote switch

Push-button action
Switch position indication
Optional contact assignments 1 NO or 1 CO
17.5 mm overall width

Each current pulse actuates the IK8800 remote switch's contacts, which then remain in the adopted position until the next current pulse.
A button on the device makes it possible to actuate the contacts by hand. The contact position is displayed by an indicator mark. The devices can be mounted next to one another for pulse operation. The mounting distance between the relays is 7 mm for continuous operation

Schneider Electric Modular Contactors

Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.

Stock information temporarily unavailable.

P.O.A.

Dold DIN Rail Latching Power Relay, 24V dc Coil, 16A Switching Current, SPDT

P.O.A.

Dold DIN Rail Latching Power Relay, 24V dc Coil, 16A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dold

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

16A

Latching

Yes

Maximum Switching Voltage AC

230V ac

Maximum Switching Voltage (AC)

230V ac

Length

89mm

Height

17.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+45°C

Depth

58mm

Dimensions

89 x 58 x 17.5mm

Country of Origin

Germany

Product details

IK8800 - remote switch

Push-button action
Switch position indication
Optional contact assignments 1 NO or 1 CO
17.5 mm overall width

Each current pulse actuates the IK8800 remote switch's contacts, which then remain in the adopted position until the next current pulse.
A button on the device makes it possible to actuate the contacts by hand. The contact position is displayed by an indicator mark. The devices can be mounted next to one another for pulse operation. The mounting distance between the relays is 7 mm for continuous operation

Schneider Electric Modular Contactors

Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.