Dold Timer Light Switch 230 V ac, 1-Channel

RS Stock No.: 240-9314Brand: DoldManufacturers Part No.: IK8813.81 AC50/60Hz 230V 1-20M
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Dold

Supply Voltage

230 V ac

Number of Channels

1

Contact Configuration

SPDT

Height

86mm

Depth

58mm

Country of Origin

Malta

Product details

IK8813 - staircase light time switch

Staircase lighting timer, can also be used for courtyard, garden, garage, storeroom and cellar lighting, as well as ventilators, dryers and other electrical technology.

Can be switched off before time lapse
Running time 1 → 20 min
With continuous light switch and LED display for contact positioning
For serial-mounted installation, overall width 17.5 mm

Design and function
The IK8813 time switch is controlled by an electronic timing element.
This can be configured using keys and by means of 3- or 4-wire technology, whereby the key and the device must be connected to the same phase.

Staircase

Stock information temporarily unavailable.

P.O.A.

Dold Timer Light Switch 230 V ac, 1-Channel

P.O.A.

Dold Timer Light Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dold

Supply Voltage

230 V ac

Number of Channels

1

Contact Configuration

SPDT

Height

86mm

Depth

58mm

Country of Origin

Malta

Product details

IK8813 - staircase light time switch

Staircase lighting timer, can also be used for courtyard, garden, garage, storeroom and cellar lighting, as well as ventilators, dryers and other electrical technology.

Can be switched off before time lapse
Running time 1 → 20 min
With continuous light switch and LED display for contact positioning
For serial-mounted installation, overall width 17.5 mm

Design and function
The IK8813 time switch is controlled by an electronic timing element.
This can be configured using keys and by means of 3- or 4-wire technology, whereby the key and the device must be connected to the same phase.

Staircase