Dold Phase Monitoring Relay, 3 Phase, SPDT, DIN Rail

RS Stock No.: 358-7049Brand: DoldManufacturers Part No.: IK9169.11 3AC380-415/220-240V
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

Dold

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

SPDT

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure

Series

IK 9169

Height

90mm

Length

59mm

Operating Temperature Range

+60°C

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+60°C

Dimensions

59 x 17.5 x 90mm

Country of Origin

Malta

Product details

IK9169 phase monitor, IK9168 phase monitor display

Detection of phase failure in three-phase systems
Single-phase connection also an option
Rest current principle
Adjustable phase sequence
LED display for each phase
17.5 mm overall width

Additional function on IK9169 phase monitor

Meets IEC 255, VDE 0435 Part 303

Phase Sequence/Failure Relays

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dold Phase Monitoring Relay, 3 Phase, SPDT, DIN Rail

P.O.A.

Dold Phase Monitoring Relay, 3 Phase, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dold

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

SPDT

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure

Series

IK 9169

Height

90mm

Length

59mm

Operating Temperature Range

+60°C

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+60°C

Dimensions

59 x 17.5 x 90mm

Country of Origin

Malta

Product details

IK9169 phase monitor, IK9168 phase monitor display

Detection of phase failure in three-phase systems
Single-phase connection also an option
Rest current principle
Adjustable phase sequence
LED display for each phase
17.5 mm overall width

Additional function on IK9169 phase monitor

Meets IEC 255, VDE 0435 Part 303

Phase Sequence/Failure Relays

You may be interested in