Dold Speed Monitoring Relay, DPDT, DIN Rail

RS Stock No.: 181-2789Brand: DoldManufacturers Part No.: MK9055N.38/500
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

Dold

Monitoring Application

Speed

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

MK9055N

Minimum Operating Temperature

-20°C

Height

90mm

Width

22.5mm

Maximum Operating Temperature

+60°C

Length

97mm

Dimensions

97 x 22.5 x 90mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Dold Speed Monitoring Relay, DPDT, DIN Rail

P.O.A.

Dold Speed Monitoring Relay, DPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dold

Monitoring Application

Speed

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

MK9055N

Minimum Operating Temperature

-20°C

Height

90mm

Width

22.5mm

Maximum Operating Temperature

+60°C

Length

97mm

Dimensions

97 x 22.5 x 90mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Country of Origin

Germany