Dold Frequency Monitoring Relay, SPDT, DIN Rail

RS Stock No.: 181-2792Brand: DoldManufacturers Part No.: MK9143N.38 +/-5Hz UH=AC230V tv=0-20s tan=0-30s
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

Dold

Monitoring Application

Frequency

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0 → 20 s, 0 → 30s

Frequency Sensing Range

±5Hz

Series

MK9143N

Frequency Sensitivity

Overfrequency, Underfrequency

Minimum Operating Temperature

-20°C

Height

90mm

Width

22.5mm

Maximum Operating Temperature

+60°C

Maximum Frequency Sensed

+5Hz

Length

97mm

Dimensions

97 x 22.5 x 90mm

Minimum Frequency Sensed

-5Hz

Operating Temperature Range

+60°C

Terminal Type

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Dold Frequency Monitoring Relay, SPDT, DIN Rail

P.O.A.

Dold Frequency Monitoring Relay, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dold

Monitoring Application

Frequency

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0 → 20 s, 0 → 30s

Frequency Sensing Range

±5Hz

Series

MK9143N

Frequency Sensitivity

Overfrequency, Underfrequency

Minimum Operating Temperature

-20°C

Height

90mm

Width

22.5mm

Maximum Operating Temperature

+60°C

Maximum Frequency Sensed

+5Hz

Length

97mm

Dimensions

97 x 22.5 x 90mm

Minimum Frequency Sensed

-5Hz

Operating Temperature Range

+60°C

Terminal Type

Screw

Country of Origin

Germany