Technical documents
Specifications
Brand
Dom MetaluxOperating Mechanism
Mechanical
Material
Aluminium
Finish
Brushed
Housing Dimensions
152 x 51mm
Housing Length
152mm
Housing Width
51mm
Maximum Door Thickness
55mm
Minimum Door Thickness
35mm
Country of Origin
France
Product details
Unitecnic 2200 Code Locks
Two Versions Available:
(373-8994) - 2200 CD - with key override
(373-8988) - 220 - without key override
The Unitecnic 2200/2200 CS are mechanical code locks designed to control door access. They have a brushed aluminium finish and is ideal for use indoors or outdoors.
The Unitecnic 2200/2200 CS features push-buttons from 0-9 and X/Y/Z, plus a C button for clearing. There are 3,500 different code combinations of 4-6 digits.
Features of the Unitecnic 2200/2200 CS:
Fully mechanical lock
Do not require electrical power supply or cable
Very easy to fit (3 x 8 mm drill holes) in addition to an existing lock.
Internal or external installation
For use with doors 35-55 mm thick
Right and left-hand reversible
Dimensions: 152 x 51 mm
Perfect for:
Offices
Stockrooms
Warehouses
Schools
Transport
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Dom MetaluxOperating Mechanism
Mechanical
Material
Aluminium
Finish
Brushed
Housing Dimensions
152 x 51mm
Housing Length
152mm
Housing Width
51mm
Maximum Door Thickness
55mm
Minimum Door Thickness
35mm
Country of Origin
France
Product details
Unitecnic 2200 Code Locks
Two Versions Available:
(373-8994) - 2200 CD - with key override
(373-8988) - 220 - without key override
The Unitecnic 2200/2200 CS are mechanical code locks designed to control door access. They have a brushed aluminium finish and is ideal for use indoors or outdoors.
The Unitecnic 2200/2200 CS features push-buttons from 0-9 and X/Y/Z, plus a C button for clearing. There are 3,500 different code combinations of 4-6 digits.
Features of the Unitecnic 2200/2200 CS:
Fully mechanical lock
Do not require electrical power supply or cable
Very easy to fit (3 x 8 mm drill holes) in addition to an existing lock.
Internal or external installation
For use with doors 35-55 mm thick
Right and left-hand reversible
Dimensions: 152 x 51 mm
Perfect for:
Offices
Stockrooms
Warehouses
Schools
Transport
