Technical documents
Specifications
Brand
Domnick HunterFiltration Size
0.01µm
For Manufacturer Series
OIL-X 50
Minimum Operating Temperature
+2°C
Maximum Operating Temperature
+100°C
Product details
General Purpose/High Efficiency Filter G 1/4 - G1 Grade AO/AA Oil-X Plus Series
Main airline filtration for pipe sizes 1/4 in to 1in
Suitable for all types of compressor
Compatible with all compressor oils
Complete with high efficiency general purpose element (grade AO) or high efficiency oil removal element (grade AA)
Operating temperature range +1.5°C to +66°C
Corrosion protected inside and out with Alocram treatment and epoxy paint finish
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Domnick HunterFiltration Size
0.01µm
For Manufacturer Series
OIL-X 50
Minimum Operating Temperature
+2°C
Maximum Operating Temperature
+100°C
Product details
General Purpose/High Efficiency Filter G 1/4 - G1 Grade AO/AA Oil-X Plus Series
Main airline filtration for pipe sizes 1/4 in to 1in
Suitable for all types of compressor
Compatible with all compressor oils
Complete with high efficiency general purpose element (grade AO) or high efficiency oil removal element (grade AA)
Operating temperature range +1.5°C to +66°C
Corrosion protected inside and out with Alocram treatment and epoxy paint finish