Don Connex A23d 64 Way 2.54mm Pitch, Type DIN 41612 IDC, 3 Row, Straight DIN 41612 Connector Plug
RS Stock No.: 283-7988Brand: Don ConnexManufacturers Part No.: A23D-64-M-B-S-2-GDistrelec Article No.: 30044088
Technical documents
Specifications
Brand
Don ConnexNumber Of Contacts
64
Gender
Plug
Number Of Rows
3
Body Orientation
Straight
Termination Method
IDC
Type
DIN 41612 IDC
Pitch
2.54mm
Series
A23d
Distrelec Product Id
30044088
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Don Connex A23d 64 Way 2.54mm Pitch, Type DIN 41612 IDC, 3 Row, Straight DIN 41612 Connector Plug
1
P.O.A.
Don Connex A23d 64 Way 2.54mm Pitch, Type DIN 41612 IDC, 3 Row, Straight DIN 41612 Connector Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Don ConnexNumber Of Contacts
64
Gender
Plug
Number Of Rows
3
Body Orientation
Straight
Termination Method
IDC
Type
DIN 41612 IDC
Pitch
2.54mm
Series
A23d
Distrelec Product Id
30044088
Country of Origin
Italy