Dormer 54-Piece Twist Drill Bit Set for Multi-Material, 13mm Max, 1mm Min, HSS Bits

RS Stock No.: 696-976Brand: DormerManufacturers Part No.: 0915 54PCS DRILL SET
brand-logo
View all in Drill Bit Sets

Technical documents

Specifications

Brand

Dormer

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

54

Minimum Size

1mm

Maximum Size

13mm

Set Contents

HSS Drill Bits

Stock information temporarily unavailable.

P.O.A.

Dormer 54-Piece Twist Drill Bit Set for Multi-Material, 13mm Max, 1mm Min, HSS Bits

P.O.A.

Dormer 54-Piece Twist Drill Bit Set for Multi-Material, 13mm Max, 1mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

54

Minimum Size

1mm

Maximum Size

13mm

Set Contents

HSS Drill Bits