Technical documents
Specifications
Brand
DormerSeries
A100
Material
HSS
Drill Bit Type
Jobber Drill
Diameter
6mm
Point Angle
118°
Cutting Length
57mm
Overall Length
93 mm
Number of Pieces
1
Drilling Application
Multi-Material
Country of Origin
Brazil
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Dormer A100 Series HSS Jobber Drill Bit, 6mm Diameter, 93 mm Overall
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Dormer A100 Series HSS Jobber Drill Bit, 6mm Diameter, 93 mm Overall
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DormerSeries
A100
Material
HSS
Drill Bit Type
Jobber Drill
Diameter
6mm
Point Angle
118°
Cutting Length
57mm
Overall Length
93 mm
Number of Pieces
1
Drilling Application
Multi-Material
Country of Origin
Brazil