Dormer HSS Jobber Drill Bit, 3mm Diameter, 61 mm Overall

RS Stock No.: 487-4625Brand: DormerManufacturers Part No.: A0023.0
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

3mm

Point Angle

118°

Cutting Length

33mm

Overall Length

61 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 3mm Diameter, 61 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 3mm Diameter, 61 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

3mm

Point Angle

118°

Cutting Length

33mm

Overall Length

61 mm

You may be interested in