Technical documents
Specifications
Brand
DormerMaterial
HSS-Tin
Drill Bit Type
Jobber Drill
Diameter
4.2mm
Point Angle
118°
Cutting Length
43mm
Overall Length
75 mm
Country of Origin
Brazil
You may be interested in
Dormer A002S Series HSS-TiN Twist Drill Bit for Stainless Steel, 4.2mm Diameter, 75 mm OverallBrand: Dormer
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Dormer HSS-TiN Jobber Drill Bit, 4.2mm Diameter, 75 mm Overall
1
P.O.A.
Dormer HSS-TiN Jobber Drill Bit, 4.2mm Diameter, 75 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Dormer A002S Series HSS-TiN Twist Drill Bit for Stainless Steel, 4.2mm Diameter, 75 mm OverallBrand: Dormer
P.O.A.Each (In a Pack of 2) (ex VAT)
Technical documents
Specifications
Brand
DormerMaterial
HSS-Tin
Drill Bit Type
Jobber Drill
Diameter
4.2mm
Point Angle
118°
Cutting Length
43mm
Overall Length
75 mm
Country of Origin
Brazil
You may be interested in
Dormer A002S Series HSS-TiN Twist Drill Bit for Stainless Steel, 4.2mm Diameter, 75 mm OverallBrand: Dormer
P.O.A.Each (In a Pack of 2) (ex VAT)