Dormer HSS Jobber Drill Bit, 11/32in Diameter, 125 mm Overall

RS Stock No.: 545-777Brand: DormerManufacturers Part No.: A100 11/32
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

11/32in

Point Angle

118°

Cutting Length

81mm

Overall Length

125 mm

You may be interested in
Bosch HSS Twist Drill Bit, 11/32in Diameter, 125 mm Overall
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 11/32in Diameter, 125 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 11/32in Diameter, 125 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in
Bosch HSS Twist Drill Bit, 11/32in Diameter, 125 mm Overall
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

11/32in

Point Angle

118°

Cutting Length

81mm

Overall Length

125 mm

You may be interested in
Bosch HSS Twist Drill Bit, 11/32in Diameter, 125 mm Overall
P.O.A.Each (In a Pack of 5) (ex VAT)