Dormer HSS Jobber Drill Bit, 3/16in Diameter, 86 mm Overall

RS Stock No.: 545-676Brand: DormerManufacturers Part No.: A100 3/16
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

3/16in

Point Angle

118°

Cutting Length

52mm

Overall Length

86 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 3/16in Diameter, 86 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 3/16in Diameter, 86 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125 - 245P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

3/16in

Point Angle

118°

Cutting Length

52mm

Overall Length

86 mm

You may be interested in