Dormer HSS Jobber Drill Bit, 12mm Diameter, 151 mm Overall

RS Stock No.: 792-838Brand: DormerManufacturers Part No.: A108-12-0MM
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

12mm

Point Angle

135°

Cutting Length

101mm

Overall Length

151 mm

Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 12mm Diameter, 151 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 12mm Diameter, 151 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

12mm

Point Angle

135°

Cutting Length

101mm

Overall Length

151 mm