Technical documents
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
2mm
Point Angle
135°
Cutting Length
24mm
Overall Length
49 mm
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 2mm Diameter, 49 mm OverallBrand: Dormer
P.O.A.1 Box of 10 (ex VAT)
P.O.A.
Dormer HSS Jobber Drill Bit, 2mm Diameter, 49 mm Overall
1
P.O.A.
Dormer HSS Jobber Drill Bit, 2mm Diameter, 49 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 2mm Diameter, 49 mm OverallBrand: Dormer
P.O.A.1 Box of 10 (ex VAT)
Technical documents
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
2mm
Point Angle
135°
Cutting Length
24mm
Overall Length
49 mm
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 2mm Diameter, 49 mm OverallBrand: Dormer
P.O.A.1 Box of 10 (ex VAT)