Dormer HSS Jobber Drill Bit, 2.5mm Diameter, 57 mm Overall

RS Stock No.: 792-664Brand: DormerManufacturers Part No.: A108-2-50MM
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

2.5mm

Point Angle

135°

Cutting Length

30mm

Overall Length

57 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 2.5mm Diameter, 57 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 2.5mm Diameter, 57 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

2.5mm

Point Angle

135°

Cutting Length

30mm

Overall Length

57 mm

You may be interested in