Dormer HSS Jobber Drill Bit, 8mm Diameter, 117 mm Overall

RS Stock No.: 792-771Brand: DormerManufacturers Part No.: A108-8-00MM
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

8mm

Point Angle

135°

Cutting Length

75mm

Overall Length

117 mm

P.O.A.

Dormer HSS Jobber Drill Bit, 8mm Diameter, 117 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 8mm Diameter, 117 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

8mm

Point Angle

135°

Cutting Length

75mm

Overall Length

117 mm