Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dormer A110 Series HSS Twist Drill Bit, 6.8mm Diameter, 156 mm Overall

RS Stock No.: 198-4757Brand: DormerManufacturers Part No.: A110 6.8MMIMPA: 630166
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Series

A110

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

6.8mm

Point Angle

118°

Overall Length

156 mm

Number of Pieces

1

Product details

Metric Long Series Twist Drill

HSS Long Series drill for general machining applications up to x6 diameter
Ideal for deeper hole drilling or where a slightly longer reach is required
Steam Tempered finish for improved wear resistance
Manufactured To DIN340 standards

HSS Long & Extra Long Series

These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.

Stock information temporarily unavailable.

P.O.A.

Dormer A110 Series HSS Twist Drill Bit, 6.8mm Diameter, 156 mm Overall

P.O.A.

Dormer A110 Series HSS Twist Drill Bit, 6.8mm Diameter, 156 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Dormer

Series

A110

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

6.8mm

Point Angle

118°

Overall Length

156 mm

Number of Pieces

1

Product details

Metric Long Series Twist Drill

HSS Long Series drill for general machining applications up to x6 diameter
Ideal for deeper hole drilling or where a slightly longer reach is required
Steam Tempered finish for improved wear resistance
Manufactured To DIN340 standards

HSS Long & Extra Long Series

These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.