Dormer A110 Series HSS Stub Drill, 13.5mm Diameter, 214 mm Overall

RS Stock No.: 268-6488Brand: DormerManufacturers Part No.: A11013.5
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Series

A110

Material

HSS

Drill Bit Type

Stub Drill

Diameter

13.5mm

Point Angle

118°

Overall Length

214 mm

Country of Origin

Brazil

Stock information temporarily unavailable.

P.O.A.

Dormer A110 Series HSS Stub Drill, 13.5mm Diameter, 214 mm Overall

P.O.A.

Dormer A110 Series HSS Stub Drill, 13.5mm Diameter, 214 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Series

A110

Material

HSS

Drill Bit Type

Stub Drill

Diameter

13.5mm

Point Angle

118°

Overall Length

214 mm

Country of Origin

Brazil