Dormer A120 Series HSS Twist Drill Bit, 6.8mm Diameter, 74 mm Overall

RS Stock No.: 728-7169Brand: DormerManufacturers Part No.: A1206.8IMPA: 630166
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Series

A120

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

6.8mm

Overall Length

74 mm

Country of Origin

France

Product details

HSS Straight Shank Stub Drill (A120)

High Speed Steel construction short length drill for general machining applications with a steam tempered finish.

Ideal for use in portable drills, turrets & automatic lathes
Special split-point ensures easy starting & accurate drilling
Capable of drilling up to 2.5x diameter in most materials
135° point angle

Standards

DIN 1897

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer A120 Series HSS Twist Drill Bit, 6.8mm Diameter, 74 mm Overall

P.O.A.

Dormer A120 Series HSS Twist Drill Bit, 6.8mm Diameter, 74 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dormer

Series

A120

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

6.8mm

Overall Length

74 mm

Country of Origin

France

Product details

HSS Straight Shank Stub Drill (A120)

High Speed Steel construction short length drill for general machining applications with a steam tempered finish.

Ideal for use in portable drills, turrets & automatic lathes
Special split-point ensures easy starting & accurate drilling
Capable of drilling up to 2.5x diameter in most materials
135° point angle

Standards

DIN 1897

You may be interested in