Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dormer HSS, 2.5mm Diameter, 43 mm Overall

RS Stock No.: 695-210Brand: DormerManufacturers Part No.: A123-2-5MM
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Material

HSS

Diameter

2.5mm

Point Angle

120°

Cutting Length

14mm

Overall Length

43 mm

You may be interested in
Tivoly HSS Twist Drill Bit, 2.5mm Diameter
P.O.A.1 Box of 2 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Dormer HSS, 2.5mm Diameter, 43 mm Overall

P.O.A.

Dormer HSS, 2.5mm Diameter, 43 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125 - 245P.O.A.
250+P.O.A.
You may be interested in
Tivoly HSS Twist Drill Bit, 2.5mm Diameter
P.O.A.1 Box of 2 (ex VAT)

Technical documents

Specifications

Brand

Dormer

Material

HSS

Diameter

2.5mm

Point Angle

120°

Cutting Length

14mm

Overall Length

43 mm

You may be interested in
Tivoly HSS Twist Drill Bit, 2.5mm Diameter
P.O.A.1 Box of 2 (ex VAT)