Dormer HSS, 16mm Diameter, 218 mm Overall

RS Stock No.: 439-6024Brand: DormerManufacturers Part No.: A130 16MM M/T NO.2
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Material

HSS

Diameter

16mm

Point Angle

118°

Cutting Length

120mm

Overall Length

218 mm

Country of Origin

Brazil

Product details

Metric Morse Taper Shank Drills

HSS Morse Taper Shank drill for general machining applications up to x4 diameterThinner web design minimises thrust requirements without compromising strengthSteam Tempered finish for improved wear resistance

Standards

Manufactured To BS328/DIN345 standards.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer HSS, 16mm Diameter, 218 mm Overall

P.O.A.

Dormer HSS, 16mm Diameter, 218 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Dormer

Material

HSS

Diameter

16mm

Point Angle

118°

Cutting Length

120mm

Overall Length

218 mm

Country of Origin

Brazil

Product details

Metric Morse Taper Shank Drills

HSS Morse Taper Shank drill for general machining applications up to x4 diameterThinner web design minimises thrust requirements without compromising strengthSteam Tempered finish for improved wear resistance

Standards

Manufactured To BS328/DIN345 standards.

You may be interested in