Dormer HSS, 18mm Diameter, 228 mm Overall

RS Stock No.: 439-6046Brand: DormerManufacturers Part No.: A130 18MM M/T NO.2
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Material

HSS

Diameter

18mm

Point Angle

118°

Cutting Length

130mm

Overall Length

228 mm

Country of Origin

United Kingdom

Product details

Metric Morse Taper Shank Drills

HSS Morse Taper Shank drill for general machining applications up to x4 diameterThinner web design minimises thrust requirements without compromising strengthSteam Tempered finish for improved wear resistance

Standards

Manufactured To BS328/DIN345 standards.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer HSS, 18mm Diameter, 228 mm Overall

P.O.A.

Dormer HSS, 18mm Diameter, 228 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Dormer

Material

HSS

Diameter

18mm

Point Angle

118°

Cutting Length

130mm

Overall Length

228 mm

Country of Origin

United Kingdom

Product details

Metric Morse Taper Shank Drills

HSS Morse Taper Shank drill for general machining applications up to x4 diameterThinner web design minimises thrust requirements without compromising strengthSteam Tempered finish for improved wear resistance

Standards

Manufactured To BS328/DIN345 standards.

You may be interested in