Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dormer A160 Series HSS; Solid Carbide Tipped Twist Drill Bit, 8mm Diameter, 117 mm Overall

RS Stock No.: 386-5327Brand: DormerManufacturers Part No.: A160 8.0MM
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Series

A160

Material

HSS; Solid Carbide Tipped

Drill Bit Type

Twist Drill Bit

Diameter

8mm

Overall Length

117 mm

Country of Origin

France

Product details

HSS Straight Shank Carbide Tipped Jobber Drill (A160)

HSS Straight Shank Carbide Tipped Jobber drill for machining hard, abrasive materials up to x4 diameter
Bright finish with Steam Tempered flutes
Manufactured to BS328/DIN338 standards

Stock information temporarily unavailable.

P.O.A.

Dormer A160 Series HSS; Solid Carbide Tipped Twist Drill Bit, 8mm Diameter, 117 mm Overall

P.O.A.

Dormer A160 Series HSS; Solid Carbide Tipped Twist Drill Bit, 8mm Diameter, 117 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Dormer

Series

A160

Material

HSS; Solid Carbide Tipped

Drill Bit Type

Twist Drill Bit

Diameter

8mm

Overall Length

117 mm

Country of Origin

France

Product details

HSS Straight Shank Carbide Tipped Jobber Drill (A160)

HSS Straight Shank Carbide Tipped Jobber drill for machining hard, abrasive materials up to x4 diameter
Bright finish with Steam Tempered flutes
Manufactured to BS328/DIN338 standards