Dormer A170 Series HSS Twist Drill Bit, 18mm Diameter, 157 mm Overall

RS Stock No.: 299-7883Brand: DormerManufacturers Part No.: A170-18,00
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Series

A170

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

18mm

Overall Length

157 mm

Product details

HSS plain stem drill bits with Ø 12.7 mm A170

Series of HSS plain stem drill bits of diameter 12.7 mm at a normal helix of 30° and sharpening of 118°.
These drill bits are for general piercing of steel, cast iron, etc.
The reduced stem of 12.7 mm allows work with machinery equipped with spindles with a maximal capacity of 13 mm (1//2").

Stock information temporarily unavailable.

P.O.A.

Dormer A170 Series HSS Twist Drill Bit, 18mm Diameter, 157 mm Overall

P.O.A.

Dormer A170 Series HSS Twist Drill Bit, 18mm Diameter, 157 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Series

A170

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

18mm

Overall Length

157 mm

Product details

HSS plain stem drill bits with Ø 12.7 mm A170

Series of HSS plain stem drill bits of diameter 12.7 mm at a normal helix of 30° and sharpening of 118°.
These drill bits are for general piercing of steel, cast iron, etc.
The reduced stem of 12.7 mm allows work with machinery equipped with spindles with a maximal capacity of 13 mm (1//2").