Technical documents
Specifications
Brand
DormerSeries
A170
Material
HSS
Drill Bit Type
Twist Drill Bit
Diameter
21mm
Point Angle
118°
Overall Length
158 mm
Drilling Application
Stainless Steel
P.O.A.
Dormer A170 Series HSS Twist Drill Bit for Stainless Steel, 21mm Diameter, 158 mm Overall
1
P.O.A.
Dormer A170 Series HSS Twist Drill Bit for Stainless Steel, 21mm Diameter, 158 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DormerSeries
A170
Material
HSS
Drill Bit Type
Twist Drill Bit
Diameter
21mm
Point Angle
118°
Overall Length
158 mm
Drilling Application
Stainless Steel