Dormer A225 Series HSS Centre Drill Bit, 1/8"" → 5/16"" Diameter, 57 mm Overall

RS Stock No.: 773-118Brand: DormerManufacturers Part No.: A225 BS4
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Series

A225

Material

HSS

Drill Bit Type

Centre Drill Bit

Diameter

1/8" → 5/16"

Diameter

1/8"" → 5/16""

Point Angle

60°

Overall Length

57 mm

Overall Length

2.25 in

Number of Pieces

1

Product details

HSS BS Centre Drill (A225)

HSS British Standard Centre drill for general machining applications up to x1 diameter
For drilling components which require machining between centres
60° countersink angle
120° point angle
Manufactured to BS328 standards

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer A225 Series HSS Centre Drill Bit, 1/8"" → 5/16"" Diameter, 57 mm Overall

P.O.A.

Dormer A225 Series HSS Centre Drill Bit, 1/8"" → 5/16"" Diameter, 57 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Dormer

Series

A225

Material

HSS

Drill Bit Type

Centre Drill Bit

Diameter

1/8" → 5/16"

Diameter

1/8"" → 5/16""

Point Angle

60°

Overall Length

57 mm

Overall Length

2.25 in

Number of Pieces

1

Product details

HSS BS Centre Drill (A225)

HSS British Standard Centre drill for general machining applications up to x1 diameter
For drilling components which require machining between centres
60° countersink angle
120° point angle
Manufactured to BS328 standards

You may be interested in