Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dormer A225 Series HSS Centre Drill Bit, 3/16"" → 7/16"" Diameter, 64 mm Overall

RS Stock No.: 773-124Brand: DormerManufacturers Part No.: A225 BS5
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Series

A225

Drill Bit Type

Centre Drill Bit

Diameter

3/16" → 7/16"

Diameter

3/16"" → 7/16""

Point Angle

60°

Double Ended

Yes

Overall Length

64 mm

Overall Length

2.5 in

Material

HSS

Product details

HSS BS Centre Drill (A225)

HSS British Standard Centre drill for general machining applications up to x1 diameter
For drilling components which require machining between centres
60° countersink angle
120° point angle
Manufactured to BS328 standards

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer A225 Series HSS Centre Drill Bit, 3/16"" → 7/16"" Diameter, 64 mm Overall

P.O.A.

Dormer A225 Series HSS Centre Drill Bit, 3/16"" → 7/16"" Diameter, 64 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Dormer

Series

A225

Drill Bit Type

Centre Drill Bit

Diameter

3/16" → 7/16"

Diameter

3/16"" → 7/16""

Point Angle

60°

Double Ended

Yes

Overall Length

64 mm

Overall Length

2.5 in

Material

HSS

Product details

HSS BS Centre Drill (A225)

HSS British Standard Centre drill for general machining applications up to x1 diameter
For drilling components which require machining between centres
60° countersink angle
120° point angle
Manufactured to BS328 standards

You may be interested in