Dormer HSS Jobber Drill Bit, 6mm Diameter, 93 mm Overall

RS Stock No.: 806-280Brand: DormerManufacturers Part No.: A510 6-0MM
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

6mm

Point Angle

130°

Cutting Length

57mm

Overall Length

93 mm

You may be interested in

P.O.A.

Dormer HSS Jobber Drill Bit, 6mm Diameter, 93 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 6mm Diameter, 93 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

6mm

Point Angle

130°

Cutting Length

57mm

Overall Length

93 mm

You may be interested in