Dormer Cobalt PCB Drill Bit, 0.2mm Diameter

RS Stock No.: 198-4628Brand: DormerManufacturers Part No.: A720 0.20MM
brand-logo
View all in PCB Drill Bits

Technical documents

Specifications

Brand

Dormer

Diameter

0.2mm

Material

Cobalt

Country of Origin

France

Product details

HSCo Micro Drill (A720)

HSCo drill for small diameter drilling in most materials up to x2.5 diameter
All drills supplied on 1mm shank
Manufactured to DIN1899 Standards

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer Cobalt PCB Drill Bit, 0.2mm Diameter

P.O.A.

Dormer Cobalt PCB Drill Bit, 0.2mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Dormer

Diameter

0.2mm

Material

Cobalt

Country of Origin

France

Product details

HSCo Micro Drill (A720)

HSCo drill for small diameter drilling in most materials up to x2.5 diameter
All drills supplied on 1mm shank
Manufactured to DIN1899 Standards

You may be interested in