Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dormer A900 Series HSCo Twist Drill Bit, 10mm Diameter, 133 mm Overall

RS Stock No.: 695-0557Brand: DormerManufacturers Part No.: A90010.0
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Series

A900

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

10mm

Overall Length

133 mm

Product details

HSCo Straight Shank Parabolic Flute Jobber Drill (A900)

HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.

Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards

Stock information temporarily unavailable.

P.O.A.

Dormer A900 Series HSCo Twist Drill Bit, 10mm Diameter, 133 mm Overall

P.O.A.

Dormer A900 Series HSCo Twist Drill Bit, 10mm Diameter, 133 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Series

A900

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

10mm

Overall Length

133 mm

Product details

HSCo Straight Shank Parabolic Flute Jobber Drill (A900)

HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.

Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards