Dormer A900 Series HSCo Jobber Drill Bit, 4.2mm Diameter, 75 mm Overall

RS Stock No.: 689-9878Brand: DormerManufacturers Part No.: A9004.2
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Series

A900

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

4.2mm

Point Angle

130°

Cutting Length

43mm

Overall Length

75 mm

Country of Origin

France

Product details

A900 series short drill bits

Range of HSCo short drill bits

Stock information temporarily unavailable.

P.O.A.

Dormer A900 Series HSCo Jobber Drill Bit, 4.2mm Diameter, 75 mm Overall

P.O.A.

Dormer A900 Series HSCo Jobber Drill Bit, 4.2mm Diameter, 75 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Series

A900

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

4.2mm

Point Angle

130°

Cutting Length

43mm

Overall Length

75 mm

Country of Origin

France

Product details

A900 series short drill bits

Range of HSCo short drill bits