Dormer HSCo Jobber Drill Bit, 8.5mm Diameter, 117 mm Overall

RS Stock No.: 206-3312Brand: DormerManufacturers Part No.: A907 8.5MM
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

8.5mm

Point Angle

130°

Cutting Length

75mm

Overall Length

117 mm

Product details

Metric - HSS/Cobalt PFX A907 Jobber Drill

High speed drills with thinned 130° point that can produce H10 tolerance in a rigid set-up
Capable of drilling up to 6x drill diameter
Made to BS329/DIN1897 standards
Use on alloy steel, titanium alloy and nickel

Stock information temporarily unavailable.

P.O.A.

Dormer HSCo Jobber Drill Bit, 8.5mm Diameter, 117 mm Overall

P.O.A.

Dormer HSCo Jobber Drill Bit, 8.5mm Diameter, 117 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

8.5mm

Point Angle

130°

Cutting Length

75mm

Overall Length

117 mm

Product details

Metric - HSS/Cobalt PFX A907 Jobber Drill

High speed drills with thinned 130° point that can produce H10 tolerance in a rigid set-up
Capable of drilling up to 6x drill diameter
Made to BS329/DIN1897 standards
Use on alloy steel, titanium alloy and nickel