Dormer A920 Series HSCo Twist Drill Bit, 1.6mm Diameter, 41 mm Overall

RS Stock No.: 695-0582Brand: DormerManufacturers Part No.: A9201/16IMPA: 630114
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Series

A920

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

1.6mm

Overall Length

41 mm

Product details

HSCo Straight Shank Parabolic Flute Stub Drill (A920)

HSCo high performance Jobber length drill for machining deep holes in most materials up to x3 diameter.

Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN1897 standards

Stock information temporarily unavailable.

P.O.A.

Dormer A920 Series HSCo Twist Drill Bit, 1.6mm Diameter, 41 mm Overall

P.O.A.

Dormer A920 Series HSCo Twist Drill Bit, 1.6mm Diameter, 41 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Series

A920

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

1.6mm

Overall Length

41 mm

Product details

HSCo Straight Shank Parabolic Flute Stub Drill (A920)

HSCo high performance Jobber length drill for machining deep holes in most materials up to x3 diameter.

Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN1897 standards