Dormer Morse Taper Shank Reamer Bit, 6mm Diameter, 125 mm Overall

RS Stock No.: 698-102Brand: DormerManufacturers Part No.: B101 6MM
brand-logo
View all in Reamer Bits

Technical documents

Specifications

Brand

Dormer

Shank Type

Morse Taper

Diameter

6mm

Overall Length

125 mm

Number Of Flutes

6

Material

HSS

Country of Origin

United Kingdom

Product details

HSS Morse Taper Shank Machine Reamer (B101)

HSS Spiral Flute straight Morse Taper shank machine reamer for opening and finishing existing holes to H7 tolerance
Suitable most ferrous and non-ferrous materials
7° helix, Left Hand Spiral for excellent surface finish
Manufactured to BS328 standards

Stock information temporarily unavailable.

P.O.A.

Dormer Morse Taper Shank Reamer Bit, 6mm Diameter, 125 mm Overall

P.O.A.

Dormer Morse Taper Shank Reamer Bit, 6mm Diameter, 125 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Shank Type

Morse Taper

Diameter

6mm

Overall Length

125 mm

Number Of Flutes

6

Material

HSS

Country of Origin

United Kingdom

Product details

HSS Morse Taper Shank Machine Reamer (B101)

HSS Spiral Flute straight Morse Taper shank machine reamer for opening and finishing existing holes to H7 tolerance
Suitable most ferrous and non-ferrous materials
7° helix, Left Hand Spiral for excellent surface finish
Manufactured to BS328 standards