Dormer Straight Shank Reamer Bit, 10mm Diameter, Spiral Flute, 133 mm Overall

RS Stock No.: 224-4505Brand: DormerManufacturers Part No.: B901 10.0MMIMPA: 630625
brand-logo
View all in Reamer Bits

Technical documents

Specifications

Brand

Dormer

Shank Type

Straight

Diameter

10mm

Overall Length

133 mm

Number Of Flutes

6

Material

HSS

Flute Type

Spiral

Product details

HSS Straight Shank Machine Reamer (B901)

HSS Spiral Flute straight shank machine reamer for opening and finishing existing holes to H7 tolerance
Suitable for most ferrous and non-ferrous materials
6° helix, Left Hand Spiral for excellent surface finish
Manufactured to BS328 standard

Stock information temporarily unavailable.

P.O.A.

Dormer Straight Shank Reamer Bit, 10mm Diameter, Spiral Flute, 133 mm Overall

P.O.A.

Dormer Straight Shank Reamer Bit, 10mm Diameter, Spiral Flute, 133 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Shank Type

Straight

Diameter

10mm

Overall Length

133 mm

Number Of Flutes

6

Material

HSS

Flute Type

Spiral

Product details

HSS Straight Shank Machine Reamer (B901)

HSS Spiral Flute straight shank machine reamer for opening and finishing existing holes to H7 tolerance
Suitable for most ferrous and non-ferrous materials
6° helix, Left Hand Spiral for excellent surface finish
Manufactured to BS328 standard