Dormer 10mm x 215 mm HSS Hand Reamer

RS Stock No.: 698-477Brand: DormerManufacturers Part No.: B903 10MM
brand-logo
View all in Hand Reamers

Technical documents

Specifications

Brand

Dormer

Flute Type

Tapered

Overall Length

215 mm

Diameter

10mm

Material

HSS

Country of Origin

Germany

Product details

HSS Straight Shank Hand Taper Pin Reamer

HSS straight Flute hand Taper Pin reamer for opening out parallel holes and finishing pre-formed tapered holes.

Use on most ferrous and non-ferrous metals
Metric reamers to ISO/BS328/DIN9 standards have a 1-in-50 taper on diameter
Imperial reamers to BS328 standard have a 1-in-48 taper on diameter

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer 10mm x 215 mm HSS Hand Reamer

P.O.A.

Dormer 10mm x 215 mm HSS Hand Reamer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dormer

Flute Type

Tapered

Overall Length

215 mm

Diameter

10mm

Material

HSS

Country of Origin

Germany

Product details

HSS Straight Shank Hand Taper Pin Reamer

HSS straight Flute hand Taper Pin reamer for opening out parallel holes and finishing pre-formed tapered holes.

Use on most ferrous and non-ferrous metals
Metric reamers to ISO/BS328/DIN9 standards have a 1-in-50 taper on diameter
Imperial reamers to BS328 standard have a 1-in-48 taper on diameter

You may be interested in