Dormer End Mill, 9.5mm Cutter, HSS-E-PM, 10 mm Shank, 45mm Cut Length

RS Stock No.: 728-7908Brand: DormerManufacturers Part No.: C2733/8
brand-logo
View all in End Mills

Technical documents

Specifications

Brand

Dormer

Cutter Diameter

9.5mm

Cut Length

45mm

Material

HSS-E-PM

Overall Length

95 mm

Shank Type

Weldon

Shank Diameter

10 mm

Product details

HSCo-XP Flatted Shank End Mill, Long Length (C273)

HSCo-XP flatted shank for machining profiles and steps, as well as finishing operations in most materials.

Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured to DIN 844L standards

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer End Mill, 9.5mm Cutter, HSS-E-PM, 10 mm Shank, 45mm Cut Length

P.O.A.

Dormer End Mill, 9.5mm Cutter, HSS-E-PM, 10 mm Shank, 45mm Cut Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dormer

Cutter Diameter

9.5mm

Cut Length

45mm

Material

HSS-E-PM

Overall Length

95 mm

Shank Type

Weldon

Shank Diameter

10 mm

Product details

HSCo-XP Flatted Shank End Mill, Long Length (C273)

HSCo-XP flatted shank for machining profiles and steps, as well as finishing operations in most materials.

Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured to DIN 844L standards

You may be interested in