Dormer Threading Tap HSS-XS1 1-Piece 0.8mm Pitch Metric Standard Machine Tap M5 Thread

RS Stock No.: 528-3941Brand: DormerManufacturers Part No.: E001M5
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Dormer

Set Type

Threading Tap

Thread Size

M5

Type

Spiral Point

Pitch

0.8mm

Thread Standard

Metric

Thread Direction

Right Hand

Shank Standard

ISO

Number of Pieces

1

Overall Length

58 mm

Hand/Machine Tap

Machine Tap

Material

HSS-XS1

Shank Diameter

5 mm

Shank Type

Straight

Ring Colour

Black

Class of Fit

6H

Product details

Spiral Point

Spiral point taps have a superior geometry which gives consistent and long tool life when threading through holes.

MTTX-HSS Taps

MTT-X taps are manufactured from premium quality vanadium powder steel, branded HSS-XS1, for an unbeatable combination of toughness, edge strength and wear resistance. This winning combination enables them to withstand the stresses of threading in tough materials.

Stock information temporarily unavailable.

P.O.A.

Dormer Threading Tap HSS-XS1 1-Piece 0.8mm Pitch Metric Standard Machine Tap M5 Thread

P.O.A.

Dormer Threading Tap HSS-XS1 1-Piece 0.8mm Pitch Metric Standard Machine Tap M5 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Set Type

Threading Tap

Thread Size

M5

Type

Spiral Point

Pitch

0.8mm

Thread Standard

Metric

Thread Direction

Right Hand

Shank Standard

ISO

Number of Pieces

1

Overall Length

58 mm

Hand/Machine Tap

Machine Tap

Material

HSS-XS1

Shank Diameter

5 mm

Shank Type

Straight

Ring Colour

Black

Class of Fit

6H

Product details

Spiral Point

Spiral point taps have a superior geometry which gives consistent and long tool life when threading through holes.

MTTX-HSS Taps

MTT-X taps are manufactured from premium quality vanadium powder steel, branded HSS-XS1, for an unbeatable combination of toughness, edge strength and wear resistance. This winning combination enables them to withstand the stresses of threading in tough materials.