Technical documents
Specifications
Brand
DormerThread Size
M3.5
Type
Spiral Flute
Pitch
0.6mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
50 mm
Material
HSS-XS1
Shank Diameter
3.55 mm
Shank Type
Plain
Class of Fit
6H
Country of Origin
Sweden
You may be interested in
RS PRO Threading Tap HSS 1-Piece 0.6mm Pitch Metric Standard Manual or machine tap M3.5 ThreadBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Dormer Threading Tap, M3.5 Thread, 0.6mm Pitch, Metric Standard
1
P.O.A.
Dormer Threading Tap, M3.5 Thread, 0.6mm Pitch, Metric Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
You may be interested in
RS PRO Threading Tap HSS 1-Piece 0.6mm Pitch Metric Standard Manual or machine tap M3.5 ThreadBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
DormerThread Size
M3.5
Type
Spiral Flute
Pitch
0.6mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
50 mm
Material
HSS-XS1
Shank Diameter
3.55 mm
Shank Type
Plain
Class of Fit
6H
Country of Origin
Sweden
You may be interested in
RS PRO Threading Tap HSS 1-Piece 0.6mm Pitch Metric Standard Manual or machine tap M3.5 ThreadBrand: RS PRO
P.O.A.Each (ex VAT)