Dormer Tap Set HSS 3-Piece 0.8mm Pitch Metric Standard Hand Tap M5 Thread

RS Stock No.: 269-5470Brand: DormerManufacturers Part No.: E100 5N8IMPA: 631214
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Dormer

Thread Size

M5

Set Type

Threading Tap Set

Type

Straight Flute

Pitch

0.8mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

3

Overall Length

50 mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

6 mm

Country of Origin

Brazil

Product details

Dormer Set of three E100 Metric HSS Hand Tap Bits

A set of metric pitch HSS hand tap bits offered in a 3 part set (taper, intermediate and finishing tap bits).
Each set consists of a taper tap bit with an I/P of 5 threads. The intermediate has an I/P of 3.5 threads and the finishing model has an I/P of 2 threads. The tap bit tolerance class is 6H, the cutting angle is 10° and the tap flutes are straight.

These high-quality tap bits from Dormer are ideal for tapping in blind or through-holes.

Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material screw threads are created.

Features and Benefits:

Material HSS (high speed steel) - for high durability and resistance to corrosion
M Hand Tap Straight Flute
Metric thread type
Right handed thread direction – designed to tighten when a head or nut is rotated clockwise

Typical Applications

Taps and dies are used to create screw threads (commonly known as threading). Taps make nuts and a die makes a bolt. Forming threads using a tap is known as tapping, but using a die calls the process threading. Threading taps are used in:
Engineering
Manufacturing.

Standard: DIN 352

FAQs

What is HSS?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for dril and tap bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

What are the different types of threading taps?
The four most popular ones are:

Straight Flute Taps: most commonly used type of tap and suitable for blind or though hole thread production in most materials, mainly steel and cast iron. These collect chips in the straight flutes of the tool.

Spiral Point Taps: suitable for threading through holes. They push chips through holes ahead of the tool.

Spiral Flute Taps: intended primarily for threading blind holes. They pull chips back from the tip of the tool and up and out of the hole.

Forming Taps: produce a thread by pressing the material rather than cutting and no chips are created.

These Dormer taps are Straight Flute Taps.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer Tap Set HSS 3-Piece 0.8mm Pitch Metric Standard Hand Tap M5 Thread

P.O.A.

Dormer Tap Set HSS 3-Piece 0.8mm Pitch Metric Standard Hand Tap M5 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dormer

Thread Size

M5

Set Type

Threading Tap Set

Type

Straight Flute

Pitch

0.8mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

3

Overall Length

50 mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

6 mm

Country of Origin

Brazil

Product details

Dormer Set of three E100 Metric HSS Hand Tap Bits

A set of metric pitch HSS hand tap bits offered in a 3 part set (taper, intermediate and finishing tap bits).
Each set consists of a taper tap bit with an I/P of 5 threads. The intermediate has an I/P of 3.5 threads and the finishing model has an I/P of 2 threads. The tap bit tolerance class is 6H, the cutting angle is 10° and the tap flutes are straight.

These high-quality tap bits from Dormer are ideal for tapping in blind or through-holes.

Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material screw threads are created.

Features and Benefits:

Material HSS (high speed steel) - for high durability and resistance to corrosion
M Hand Tap Straight Flute
Metric thread type
Right handed thread direction – designed to tighten when a head or nut is rotated clockwise

Typical Applications

Taps and dies are used to create screw threads (commonly known as threading). Taps make nuts and a die makes a bolt. Forming threads using a tap is known as tapping, but using a die calls the process threading. Threading taps are used in:
Engineering
Manufacturing.

Standard: DIN 352

FAQs

What is HSS?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for dril and tap bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

What are the different types of threading taps?
The four most popular ones are:

Straight Flute Taps: most commonly used type of tap and suitable for blind or though hole thread production in most materials, mainly steel and cast iron. These collect chips in the straight flutes of the tool.

Spiral Point Taps: suitable for threading through holes. They push chips through holes ahead of the tool.

Spiral Flute Taps: intended primarily for threading blind holes. They pull chips back from the tip of the tool and up and out of the hole.

Forming Taps: produce a thread by pressing the material rather than cutting and no chips are created.

These Dormer taps are Straight Flute Taps.

You may be interested in