Dormer Threading Tap, M12 Thread, 1.75mm Pitch, Metric Standard, Machine Tap

RS Stock No.: 813-0297Brand: DormerManufacturers Part No.: E255M12
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Dormer

Set Type

Threading Tap

Thread Size

M12

Type

Spiral Point

Pitch

1.75mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

110 mm

Material

HSS

Hand/Machine Tap

Machine Tap

Shank Diameter

9 mm

Country of Origin

Sweden

Product details

E255 Spiral Point Red Shark Metric Taps

Dormer Shark Line Red Spiral Point Taps for Alloy Steel. Constructed from premium grade High Speed Cobalt (HSS-E) for increased hardness and improved edge strength.

Bright attractive finish with a treated edge for outstanding performance in a wide range of Alloy Steels
High wear resistance and low material adhesion for less swarf build up and increased productivity
Back tapered for faster, easier chip evacuation

Engineering Taps - Spiral Point (Dormer)

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.

Stock information temporarily unavailable.

P.O.A.

Dormer Threading Tap, M12 Thread, 1.75mm Pitch, Metric Standard, Machine Tap

P.O.A.

Dormer Threading Tap, M12 Thread, 1.75mm Pitch, Metric Standard, Machine Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Set Type

Threading Tap

Thread Size

M12

Type

Spiral Point

Pitch

1.75mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

110 mm

Material

HSS

Hand/Machine Tap

Machine Tap

Shank Diameter

9 mm

Country of Origin

Sweden

Product details

E255 Spiral Point Red Shark Metric Taps

Dormer Shark Line Red Spiral Point Taps for Alloy Steel. Constructed from premium grade High Speed Cobalt (HSS-E) for increased hardness and improved edge strength.

Bright attractive finish with a treated edge for outstanding performance in a wide range of Alloy Steels
High wear resistance and low material adhesion for less swarf build up and increased productivity
Back tapered for faster, easier chip evacuation

Engineering Taps - Spiral Point (Dormer)

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.