Dormer Threading Tap HSS-E 1-Piece 1mm Pitch Metric Standard Machine Tap M6 Thread

RS Stock No.: 193-1555Brand: DormerManufacturers Part No.: E334M6
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Dormer

Thread Size

M6

Set Type

Threading Tap

Type

Spiral Point

Pitch

1mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

90 mm

Number of Pieces

1

Material

HSS-E

Hand/Machine Tap

Machine Tap

Shank Diameter

8 mm

Ring Colour

Black

Country of Origin

India

P.O.A.

Dormer Threading Tap HSS-E 1-Piece 1mm Pitch Metric Standard Machine Tap M6 Thread

P.O.A.

Dormer Threading Tap HSS-E 1-Piece 1mm Pitch Metric Standard Machine Tap M6 Thread

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Dormer

Thread Size

M6

Set Type

Threading Tap

Type

Spiral Point

Pitch

1mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

90 mm

Number of Pieces

1

Material

HSS-E

Hand/Machine Tap

Machine Tap

Shank Diameter

8 mm

Ring Colour

Black

Country of Origin

India