Dormer Threading Tap, M5 Thread, 0.8mm Pitch, Metric Coarse Standard

RS Stock No.: 241-5791Brand: DormerManufacturers Part No.: E507 5.0 X 0.80
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Dormer

Thread Size

M5

Type

Spiral Flute

Pitch

0.8mm

Thread Standard

Metric Coarse

Thread Direction

Right Hand

Overall Length

58 mm

Material

HSS

Shank Diameter

5 mm

Shank Type

Plain

Class of Fit

6H

Stock information temporarily unavailable.

P.O.A.

Dormer Threading Tap, M5 Thread, 0.8mm Pitch, Metric Coarse Standard

P.O.A.

Dormer Threading Tap, M5 Thread, 0.8mm Pitch, Metric Coarse Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dormer

Thread Size

M5

Type

Spiral Flute

Pitch

0.8mm

Thread Standard

Metric Coarse

Thread Direction

Right Hand

Overall Length

58 mm

Material

HSS

Shank Diameter

5 mm

Shank Type

Plain

Class of Fit

6H