Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dormer Tap Set, 1/4 UNC Thread, 20in Pitch, UNC Standard, Hand Tap

RS Stock No.: 241-4293Brand: DormerManufacturers Part No.: E515 1/4 X 20 SET
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Dormer

Thread Size

1/4 UNC

Set Type

Threading Tap Set

Type

Straight Flute

Pitch

20in

Thread Standard

UNC

Thread Direction

Right Hand

Shank Standard

ISO

Number of Pieces

3

Overall Length

66 mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

1/4 in

Shank Type

Straight

Class of Fit

2B

Product details

HSS Straight Flute UNC Hand Tap (E515)

HSS straight flute hand tap for producing UNC threads in most materials.

Suitable for tapping repeatable tolerance threads in through or blind holes by hand or machine
7° cutting rake angle
Bright finish

Standards

Manufactured to ISO529.

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer Tap Set, 1/4 UNC Thread, 20in Pitch, UNC Standard, Hand Tap

P.O.A.

Dormer Tap Set, 1/4 UNC Thread, 20in Pitch, UNC Standard, Hand Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dormer

Thread Size

1/4 UNC

Set Type

Threading Tap Set

Type

Straight Flute

Pitch

20in

Thread Standard

UNC

Thread Direction

Right Hand

Shank Standard

ISO

Number of Pieces

3

Overall Length

66 mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

1/4 in

Shank Type

Straight

Class of Fit

2B

Product details

HSS Straight Flute UNC Hand Tap (E515)

HSS straight flute hand tap for producing UNC threads in most materials.

Suitable for tapping repeatable tolerance threads in through or blind holes by hand or machine
7° cutting rake angle
Bright finish

Standards

Manufactured to ISO529.

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

You may be interested in